- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 9607-2-4013
ebm-papst
9607-2-4013
Fan Cords & Accessories Inlet Ring for Impeller 223mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:9607-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Family:9607
-
Operating Temperature:N/A
-
Dimension:223 dia x 22 mm
-
This product is discontinued, but still in stock.