- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 9597-2-4013
ebm-papst
9597-2-4013
The 9597-2-4013 is an inlet ring accessory designed for use with specific ebm-papst motorized impellers.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:9597-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:180 mm
-
Family:9597
-
Operating Temperature:N/A
-
Dimension:210 dia x 28 mm