- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 95778-1-5171
Description
+
Fan Filter Guard - 160 mm - For Ebm Papst 140/146/160mm Centrifugal Blowers - Steel.
Search Keywords: 9577815171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:95778-1-5171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Density:N/R
-
Material:Plastic Coated Steel Wire
-
Dimension:185 dia x 74 mm
-
Family:95778
-
Color:Black
-
Dielectric Constant:N/R
-
Fits Fan Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
On Order:
15
can ship 7/16/26
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$103.84
3
$103.58
5
$93.22
8
$81.57
10 +
$79.94
Click for Quote
Log in
to unlock special pricing