- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 9532-2-4039
ebm-papst
9532-2-4039
Grill Guard - Fits Fan Size 300mm - Black.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description
+
Grill Guard - Fits Fan Size 300mm - Black.
Search Keywords: 953224039
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 9532-2-4039 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Fits Fan Size: | 300 mm |
Frequently Asked Questions
Is 9532-2-4039 RoHS compliant?
No, 9532-2-4039 is not RoHS compliant.
What is the lead time for 9532-2-4039?
The standard lead time for 9532-2-4039 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
120
can ship 12/3/26
39 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
1
$71.39
5
$70.69
10
$57.57
30
$57.28
50
$54.04
100
$53.91
250 +
$53.77
Click for Quote
Log in
to unlock special pricing