- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 9496-2-4039-1
ebm-papst
9496-2-4039-1
Accessories - Metal Finger Guards
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 9496-2-4039-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Material: | Steel Wire |
| Color: | Chrome |
| Dimension: | 127mm dia |
| Fits Fan Size: | W2G116 |