- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 9493-2-4039
ebm-papst
9493-2-4039
Thrml Mgmt Access Finger Guard Galvanized Wire
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:9493-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Chrome
-
Operating Temperature:N/A
-
Dimension:205mm dia
-
Family:9493
-
Material:Steel Wire
-
Fits Fan Size:180 mm