- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 9485-2-4039
ebm-papst
9485-2-4039
Fan Guard
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 9485-2-4039 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Steel Wire |
| Tensile Strength: | N/R |
| Density: | N/R |
| Fits Fan Size: | 97 mm |
| Dimension: | 114mm dia |
| Color: | Chrome |
| Family: | 9485 |
| Pressure: | N/R |
| Dielectric Constant: | N/R |