Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

9418-2-4039

Thrml Mgmt Access Finger Guard Metal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard Metal
Search Keywords: 941824039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 9418-2-4039
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Family: 9418
Color: Chrome
Material: Steel Wire
Fits Fan Size: W1G250
Dimension: 295 dia x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9418-2-4039 RoHS compliant?
Yes, 9418-2-4039 is RoHS compliant.
What is the lead time for 9418-2-4039?
The standard lead time for 9418-2-4039 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/14/26
105   can ship 3/1/27
Minimum Order Quantity:
10
Order Increment:
10
38 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$26.00
30
$25.12
50
$23.60
100
$22.21
250
$22.16
500
$22.10
1,000 +
$22.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!