- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 92164-2-2929
ebm-papst
92164-2-2929
Plastic Finger Guard, Size: 119 sq.mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Plastic Finger Guard, Size: 119 sq.mm
Search Keywords: 9216422929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:92164-2-2929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Black
-
Material:Plastic
-
Fits Fan Size:119 mm
-
Dimension:118 x 118 x 7.11 mm
Frequently Asked Questions
Is 92164-2-2929 RoHS compliant?
Yes, 92164-2-2929 is RoHS compliant.
What is the lead time for 92164-2-2929?
The standard lead time for 92164-2-2929 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 1/6/27
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$3.89
50
$2.67
100
$2.46
250
$2.22
500
$2.13
1,000
$2.12
2,500
$2.11
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing