Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

92163-2-2929

Thrml Mgmt Access Finger Guard Plastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard Plastic
Search Keywords: 9216322929
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 92163-2-2929
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Color: Black
Family: 92163-2-2929
Dimension: 80 x 80 x 6.34 mm
Fits Fan Size: 80 mm
Material: Plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 92163-2-2929?
The recommended replacement for 92163-2-2929 is LZ32P from ebm-papst, available from OnlineComponents.com.
Is 92163-2-2929 RoHS compliant?
Yes, 92163-2-2929 is RoHS compliant.
What is the lead time for 92163-2-2929?
The standard lead time for 92163-2-2929 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.619
10
$3.290
50
$2.840
100
$2.780
250
$2.250
500
$2.030
1,000
$1.990
2,500
$1.930
5,000 +
$1.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!