- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 92162-2-2929
ebm-papst
92162-2-2929
Guard, Barbed, for 075/076 Series Axial Fans | ebm-papst 92162-2-2929
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 92162-2-2929 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Fits Fan Size: | 80 mm |
| Color: | Black |
| Dimension: | 80 x 80 x 6.34 mm |
| Material: | Plastic |