- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 915.10290.V
ebm-papst
915.10290.V
BLDC motor with integrated controller - Dia. 63mm - 24V - 235mNm - 4000 RPM - 99 Watts - Shaft 8mm Dia x 20mm - cable with op ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 915.10290.V |
| Alias/AKA: | VM.VDC4915BK4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |