- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 915.10288.V
Description
+
Brushless DC Motor, BLDC with integrated controller, 63mm Diameter, 24V, 600mNm | ebm-papst 915.10288.V
Search Keywords: 91510288V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:915.10288.V
-
Alias/AKA:VM.ECI6340BK4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$876.34
3
$864.35
5 +
$841.30
Click for Quote
Log in
to unlock special pricing