Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

915.10286.V

AC, DC & Servo Motors DC Motor, 52mm Diameter, 24VDC, 170mNm, BCI-52.60-B00, 915.10286.V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC, DC & Servo Motors DC Motor, 52mm Diameter, 24VDC, 170mNm, BCI-52.60-B00, 915.10286.V
Search Keywords: 91510286V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 915.10286.V
Alias/AKA: VM.BCI5260BK1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 915.10286.V RoHS compliant?
Yes, 915.10286.V is RoHS compliant.
What is the lead time for 915.10286.V?
The standard lead time for 915.10286.V is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
30 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$362.28
3
$354.41
5
$343.21
10
$326.05
20 +
$317.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!