Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

915.10278.V

Brushless DC Motor, BLDC, 63mm, 24V, 235mNm, VDC49 Series | ebm-papst 915.10278.V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brushless DC Motor, BLDC, 63mm, 24V, 235mNm, VDC49 Series | ebm-papst 915.10278.V
Search Keywords: 91510278V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 915.10278.V
Alias/AKA: VM.VD4915BK1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 915.10278.V RoHS compliant?
Yes, 915.10278.V is RoHS compliant.
What is the lead time for 915.10278.V?
The standard lead time for 915.10278.V is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 6/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$497.26
3
$471.08
5
$469.91
10
$447.53
20 +
$435.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!