- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 915.10277.V
ebm-papst
915.10277.V
Brushless DC Motor, BLDC, 63mm Diameter, 48V, 880mNm | ebm-papst 915.10277.V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brushless DC Motor, BLDC, 63mm Diameter, 48V, 880mNm | ebm-papst 915.10277.V
Search Keywords: 91510277V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:915.10277.V
-
Alias/AKA:VM.ECI6360DK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 915.10277.V RoHS compliant?
Yes, 915.10277.V is RoHS compliant.
What is the lead time for 915.10277.V?
The standard lead time for 915.10277.V is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
30 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$525.60
3
$497.93
5 +
$496.69
Click for Quote
Log in
to unlock special pricing