Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

915.10274.V

Brushless DC Motor, BLDC, 42mm Diameter, 24V, 220mNm | ebm-papst 915.10274.V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brushless DC Motor, BLDC, 42mm Diameter, 24V, 220mNm | ebm-papst 915.10274.V
Search Keywords: 91510274V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 915.10274.V
Alias/AKA: VM.ECI4240BK1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 915.10274.V RoHS compliant?
Yes, 915.10274.V is RoHS compliant.
What is the lead time for 915.10274.V?
The standard lead time for 915.10274.V is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$434.84
3
$411.95
5
$410.92
10
$391.35
20 +
$381.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!