- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 915.10215.V
ebm-papst
915.10215.V
Brushless DC Motor, BLDC, 63mm Diameter, 24V, 670mNm | ebm-papst 915.10215.V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 915.10215.V |
| Alias/AKA: | VM.ECI6340BK1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |