- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 915.10175.V
ebm-papst
915.10175.V
AC, DC & Servo Motors DC Motor, 42mm Diameter, 24VDC, 57mNm, BCI-42.40-B00, 915.10175.V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 915.10175.V |
| Alias/AKA: | VM.BCI4240BK1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |