- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8886V
Description
+
Fans, AC, AC Tubeaxial Fan | ebm-papst 8886V
Search Keywords: 8886V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8886V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:8 W
-
Maximum Airflow:21 CFM
-
Noise Level:21 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$71.77
5
$64.04
10
$62.13
25
$57.02
50
$52.74
100
$51.34
250 +
$41.34
Click for Quote
Log in
to unlock special pricing