Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8856V

AC Axial Fan - 230 V - 79.5 x 79.5 x 38 mm - 35 dB - 36.0 CFM (1.01m³/min) - 2 Terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
AC Axial Fan - 230 V - 79.5 x 79.5 x 38 mm - 35 dB - 36.0 CFM (1.01m³/min) - 2 Terminals.
Search Keywords: 8856V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8856V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 79.5 x 79.5 x 38 mm
Voltage Rating: 230 V
Power Rating: 11 W
Maximum Airflow: 28 CFM
Noise Level: 28 dB
Special Features: None
Termination: Terminals
Housing Material: Metal
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8856V discontinued?
Yes, 8856V from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8856V?
The recommended replacement for 8856V is 8556N from ebm-papst, available from OnlineComponents.com.
Is 8856V RoHS compliant?
Yes, 8856V is RoHS compliant.
What is the lead time for 8856V?
The standard lead time for 8856V is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,559
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$62.69
10
$60.82
25
$58.21
50
$52.61
100
$51.20
250 +
$42.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!