Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8830VW

AC Axial Fan - 115 V - 79.5 x 79.5 x 38 mm - 19 dB - 18.3 CFM (0.512m³/min) - 2 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
AC Axial Fan - 115 V - 79.5 x 79.5 x 38 mm - 19 dB - 18.3 CFM (0.512m³/min) - 2 Wire Leads.
Search Keywords: 8830VW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8830VW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 37 x 75.8 mm
Voltage Rating: 115 V
Power Rating: 8 W
Maximum Airflow: 15.9 CFM
Noise Level: 18 dB
Special Features: None
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: -10 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8830VW discontinued?
Yes, 8830VW from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8830VW?
The recommended replacement for 8830VW is 8830N from ebm-papst, available from OnlineComponents.com.
Is 8830VW RoHS compliant?
Yes, 8830VW is RoHS compliant.
What is the lead time for 8830VW?
The standard lead time for 8830VW is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$46.53
10
$45.14
25
$43.83
50
$39.06
100
$38.02
250 +
$31.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!