Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8830TV

AC Fan Axial Sintec-Sleeve Bearing 115V 15.9CFM 18dB 75.8 X 37mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Sintec-Sleeve Bearing 115V 15.9CFM 18dB 75.8 X 37mm
Search Keywords: 8830TV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    8830TV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Category:
    AC Fan
  • Dimension:
    37 x 75.8 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    8 W
  • Maximum Airflow:
    15.9 CFM
  • Noise Level:
    18 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Metal
  • Operating Temperature:
    -10 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8830TV RoHS compliant?
Yes, 8830TV is RoHS compliant.
What is the lead time for 8830TV?
The standard lead time for 8830TV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$57.12
5
$50.97
10
$49.45
25
$47.33
50
$41.96
100
$40.84
250 +
$32.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!