- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8800TV
ebm-papst
8800TV
AC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 24dB 75.8 X 37mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 24dB 75.8 X 37mm
Search Keywords: 8800TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8800TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:37 x 75.8 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:21.2 CFM
-
Noise Level:24 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 8800TV RoHS compliant?
Yes, 8800TV is RoHS compliant.
What is the lead time for 8800TV?
The standard lead time for 8800TV is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$83.21
5
$58.16
10
$54.38
25
$51.01
50
$49.08
100
$47.16
250 +
$47.04
Click for Quote
Log in
to unlock special pricing