- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8800N
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
8800N
Fan, Axial - 40x40x20mm 115VAC 27.7CFM 2500RPM 28 dB(A) Sintec Sleeve Bearings w/Wire Leads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
Fan, Axial - 40x40x20mm 115VAC 27.7CFM 2500RPM 28 dB(A) Sintec Sleeve Bearings w/Wire Leads
Search Keywords: 8800N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8800N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 79.5 x 79.5 x 38 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 11 W |
| Maximum Airflow: | 27.7 CFM |
| Noise Level: | 28 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | DieCast Aluminum |
| Operating Temperature: | -10 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is 8800N discontinued?
Yes, 8800N from Ebm-Papst is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8800N?
The recommended replacement for 8800N is 8500N from ebm-papst, available from OnlineComponents.com.
Is 8800N RoHS compliant?
Yes, 8800N is RoHS compliant.
What is the lead time for 8800N?
The standard lead time for 8800N is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.