- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8800A
Description
+
AC Fan Axial Sintec-Sleeve Bearing 115V 27CFM 34dB 79.5 X 79.5 X 38mm
Search Keywords: 8800A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8800A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:27 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$35.37
50
$33.31
150
$28.02
500 +
$26.41
Click for Quote
Log in
to unlock special pricing