Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8560VW

AC Fan Axial Sintec Bearing 115V/230V 36CFM 34dB 79.5 X 79.5 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Sintec Bearing 115V/230V 36CFM 34dB 79.5 X 79.5 X 38mm
Search Keywords: 8560VW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8560VW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 79.5 x 79.5 x 38 mm
Voltage Rating: 115/230 V
Power Rating: 11 W
Maximum Airflow: 36 CFM
Noise Level: 34 dB
Special Features: None
Termination: Terminals
Housing Material: Metal
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8560VW discontinued?
Yes, 8560VW from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8560VW RoHS compliant?
Yes, 8560VW is RoHS compliant.
What is the lead time for 8560VW?
The standard lead time for 8560VW is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$62.14
10
$60.28
25
$55.40
50
$50.99
100
$47.65
250 +
$47.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!