- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8560N
Available Replacements
Possible Replacement
ebm-papst
8560N
AC Fan Sleeve 115V/230V 12W/11W 2800RPM/3300RPM 27.5CFM/34CFM 31dBA/35dBA Flange
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
AC Fan Sleeve 115V/230V 12W/11W 2800RPM/3300RPM 27.5CFM/34CFM 31dBA/35dBA Flange
Search Keywords: 8560N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8560N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:115/230 V
-
Power Rating:11 W
-
Maximum Airflow:36 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is 8560N discontinued?
Yes, 8560N from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8560N?
The recommended replacement for 8560N is 8560VW from ebm-papst, available from OnlineComponents.com.
Is 8560N RoHS compliant?
Yes, 8560N is RoHS compliant.
What is the lead time for 8560N?
The standard lead time for 8560N is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT