- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8556VW
Description
+
Fan Tubeaxial - 230VAC - Square - 80mm L x 80mm H - Ball - 36.0 CFM (1.01m³/min) - 35.0 dB(A) - 2 Wire Leads.
Search Keywords: 8556VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8556VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:11 W
-
Maximum Airflow:36 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-40 to 95 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$71.21
5
$57.60
10
$55.18
25
$51.54
50
$47.23
100
$45.98
250 +
$45.86
Click for Quote
Log in
to unlock special pricing