Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8550VW

Fan Tubeaxial - 230VAC - Square - 80mm L x 80mm H - Sleeve - 35.9 CFM (1.01m³/min) - 3200 RPM - 34.0 dB(A) - 2 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Tubeaxial - 230VAC - Square - 80mm L x 80mm H - Sleeve - 35.9 CFM (1.01m³/min) - 3200 RPM - 34.0 dB(A) - 2 Wire Leads.
Search Keywords: 8550VW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    8550VW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Category:
    AC Fan
  • Dimension:
    79.5 x 79.5 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    11 W
  • Maximum Airflow:
    36 CFM
  • Noise Level:
    34 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Metal
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8550VW RoHS compliant?
Yes, 8550VW is RoHS compliant.
What is the lead time for 8550VW?
The standard lead time for 8550VW is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$75.65
5
$74.78
10
$64.16
48
$54.44
96
$54.24
144
$54.11
288 +
$53.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!