- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8550V
Description
+
AC Fan Axial Sintec Bearing 230V 36CFM 34dB 79.5 X 79.5 X 38mm
Search Keywords: 8550V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8550V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:11 W
-
Maximum Airflow:36 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
12
$115.65
24
$71.17
36
$56.34
48 +
$55.21
Click for Quote
Log in
to unlock special pricing