- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8550A
Description
+
AC Fan Axial Sintec-Sleeve Bearing 230V 17.1CFM 36dB 79.5 X 79.5 X 38mm
Search Keywords: 8550A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8550A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:12 W
-
Maximum Airflow:17.1 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$59.00
5
$52.65
10
$51.07
25
$48.89
50
$43.30
100
$42.15
250 +
$34.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments