- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8506VW-691
ebm-papst
8506VW-691
AC Fan Axial Ball Bearing 115V 25.9CFM/31.19CFM 31dB/35dB 79.5 X 79.5 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC Fan Axial Ball Bearing 115V 25.9CFM/31.19CFM 31dB/35dB 79.5 X 79.5 X 38mm
Search Keywords: 8506VW691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8506VW-691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:AC Fan
-
Dimension:79.5 x 79.5 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:12,11 W
-
Maximum Airflow:25.9,31.19 CFM
-
Noise Level:31,35 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Metal
-
Operating Temperature:-40 to 95 °C
Frequently Asked Questions
Is 8506VW-691 RoHS compliant?
Yes, 8506VW-691 is RoHS compliant.
What is the lead time for 8506VW-691?
The standard lead time for 8506VW-691 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$70.89
5
$66.23
10
$64.22
48
$59.68
96
$52.62
144
$51.56
288 +
$40.32
Click for Quote
Log in
to unlock special pricing