Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8506TV

AC Fan Axial Ball Bearing 115V 27.7CFM 33dB 75.8 X 37mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 27.7CFM 33dB 75.8 X 37mm
Search Keywords: 8506TV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8506TV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 37 x 75.8 mm
Voltage Rating: 115 V
Power Rating: 11 W
Maximum Airflow: 27.7 CFM
Noise Level: 33 dB
Special Features: None
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: -40 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8506TV RoHS compliant?
Yes, 8506TV is RoHS compliant.
What is the lead time for 8506TV?
The standard lead time for 8506TV is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
Minimum Order Quantity:
3
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$64.19
5
$57.27
10
$55.57
25
$53.18
50
$48.06
100
$46.79
250 +
$38.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!