Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8500VW

AC Axial Fan - 115 V - 79.5 x 79.5 x 38 mm - 34 dB - 36.0 CFM (1.01m³/min) - 2 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Axial Fan - 115 V - 79.5 x 79.5 x 38 mm - 34 dB - 36.0 CFM (1.01m³/min) - 2 Wire Leads.
Search Keywords: 8500VW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8500VW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Category: AC Fan
Dimension: 79.5 x 79.5 x 38 mm
Voltage Rating: 115 V
Power Rating: 11 W
Maximum Airflow: 36 CFM
Noise Level: 34 dB
Special Features: None
Termination: Terminals
Housing Material: Metal
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8500VW RoHS compliant?
Yes, 8500VW is RoHS compliant.
What is the lead time for 8500VW?
The standard lead time for 8500VW is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$79.63
5
$78.84
10
$62.42
48
$52.72
96
$52.20
144
$49.24
288 +
$49.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!