- 홈 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8500TA
설명
+
AC Fan Axial Sintec-Sleeve Bearing 115V 26.5CFM 30dB 75.8 X 37mm
Search Keywords: 8500TA
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ebm-papst
-
부품 번호:8500TA
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8414596090
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Category:AC Fan
-
Dimension:37 x 75.8 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:26.5 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-10 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
11
Ships today, if you order in
Minimum Order Quantity:
4
PRICE (USD)
수량
Unit Price
4
$43.71
10
$42.40
25
$41.17
50
$36.68
100
$35.70
250 +
$29.66
Click for Quote
Log in
특별 가격 잠금 해제