- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8452/2H4P
Description
+
Axial Fan - 12VDC - 82 x 80 x 25.4 mm - 50 dB - 68.8 CFM (1.93m³/min) - 4 Wire Leads.
Search Keywords: 84522H4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8452/2H4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:6.8 W
-
Maximum Airflow:68.8CFM
-
Noise Level:50 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
MOQ for out of Stock Qty:
9
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$53.47
5
$52.86
9
$52.72
18
$52.34
27
$52.21
36 +
$52.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT