- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8452/2GHP
Available Replacements
ebm-papst
8452/2GHP
Fan - Axial - 12VDC - 80x80x25mm - 44.14 CFM - 2.5W - 4000RPM - Sleeve Bearing - IP20
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fan - Axial - 12VDC - 80x80x25mm - 44.14 CFM - 2.5W - 4000RPM - Sleeve Bearing - IP20
Search Keywords: 84522GHP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8452/2GHP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 8452/2GHP discontinued?
Yes, 8452/2GHP from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8452/2GHP?
The recommended replacement for 8452/2GHP is 8452/2HP from ebm-papst, available from OnlineComponents.com.
Is 8452/2GHP RoHS compliant?
Yes, 8452/2GHP is RoHS compliant.
What is the lead time for 8452/2GHP?
The standard lead time for 8452/2GHP is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.