- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8414NM
ebm-papst
8414NM
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 34.1CFM - 27dB 80 X 80 X 25.4mm - 2600RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8414NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.4 W
-
Maximum Airflow:34.1 CFM
-
Noise Level:27 dB
-
Special Features:Middle Speed
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C