Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8414NHU

Fan, IP68, DC, 24V, 80x80x25mm, Sq, 46.5CFM, 2.4W, 37dBA, 3600RPM, Leadwires | ebm-papst 8414NHU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 80x80x25mm, Sq, 46.5CFM, 2.4W, 37dBA, 3600RPM, Leadwires | ebm-papst 8414NHU
Search Keywords: 8414NHU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8414NHU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 80 x 80 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 2.4 W
Maximum Airflow: 46.5 CFM
Noise Level: 37 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8414NHU RoHS compliant?
Yes, 8414NHU is RoHS compliant.
What is the lead time for 8414NHU?
The standard lead time for 8414NHU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.91
5
$62.52
10
$60.63
36
$57.14
72
$50.42
108
$49.41
252 +
$38.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!