- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8414NH-221
ebm-papst
8414NH-221
DC Fan Axial Ball Bearing 24V 18V to 28V 46.5CFM 37dB 80 X 80 X 25.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 18V to 28V 46.5CFM 37dB 80 X 80 X 25.4mm
Search Keywords: 8414NH221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8414NH-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.2 W
-
Maximum Airflow:40.6 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 8414NH-221 RoHS compliant?
Yes, 8414NH-221 is RoHS compliant.
What is the lead time for 8414NH-221?
The standard lead time for 8414NH-221 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
9
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$84.28
5
$69.88
9
$66.12
18
$57.90
27
$55.42
36 +
$51.73
Click for Quote
Log in
to unlock special pricing