- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8414NGM
ebm-papst
8414NGM
Fan, Axial - 40x40x20mm 24VDC 34.1CFM 2600RPM 26 dB(A) Sintec Sleeve Bearings w/Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Fan, Axial - 40x40x20mm 24VDC 34.1CFM 2600RPM 26 dB(A) Sintec Sleeve Bearings w/Wire Leads
Search Keywords: 8414NGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8414NGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.4 W
-
Maximum Airflow:34.1 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 8414NGM RoHS compliant?
Yes, 8414NGM is RoHS compliant.
What is the lead time for 8414NGM?
The standard lead time for 8414NGM is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$30.01
5
$26.89
10
$24.19
36
$23.60
72
$23.54
108
$23.25
252 +
$23.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT