Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8414NGL

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.42CFM 12dB 80 X 80 X 25.4mm Low Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.42CFM 12dB 80 X 80 X 25.4mm Low Speed
Search Keywords: 8414NGL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8414NGL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 80 x 80 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 0.9 W
Maximum Airflow: 19.4 CFM
Noise Level: 12 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8414NGL RoHS compliant?
Yes, 8414NGL is RoHS compliant.
What is the lead time for 8414NGL?
The standard lead time for 8414NGL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.64
5
$21.88
10
$20.75
36
$19.90
72
$19.85
108
$19.80
252 +
$19.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!