- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8414N/2HP
Description
+
Fan Tubeaxial - 24VDC - Square - 80mm L x 80mm H - Ball - 46.5 CFM (1.30m³/min) - 3600 RPM - 37.0 dB(A) - 3 Wire Leads.
Search Keywords: 8414N2HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8414N/2HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$64.66
5
$63.91
10
$51.39
25
$48.80
50
$46.22
100
$45.99
250 +
$45.76
Click for Quote
Log in
to unlock special pricing