- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8414N/2H
Description
+
DC Fan Axial Sensor
Search Keywords: 8414N2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8414N/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.4 W
-
Maximum Airflow:46.5 CFM
-
Noise Level:37 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
317
Ships today, if you order in
MOQ for out of Stock Qty:
9
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$83.63
5
$59.04
9
$51.17
18
$45.58
27
$45.47
36 +
$43.66
Click for Quote
Log in
to unlock special pricing