- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8414N
ebm-papst
8414N
DC Fan Axial Ball Bearing 24V 18V to 28V 40.6CFM 32dB (80 X 80 X 25.4mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 18V to 28V 40.6CFM 32dB (80 X 80 X 25.4mm)
Search Keywords: 8414N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8414N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.8 W
-
Maximum Airflow:40.6 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 8414N RoHS compliant?
Yes, 8414N is RoHS compliant.
What is the lead time for 8414N?
The standard lead time for 8414N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,494
Can Ship immediately
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$36.07
5
$33.35
10
$32.29
36
$31.11
72
$30.46
108
$29.65
252 +
$29.19
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT