- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412NU
ebm-papst
8412NU
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 1.7W, 3100RPM, Ball Bearing, IP68
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.7 W
-
Maximum Airflow:40.6 CFM
-
Noise Level:32 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP54
-
Operating Temperature:-20 to 70 °C