- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412NL
Description
+
DC Fan Ball Bearing 12V 0.6W 27CFM 17dB Flange Mount
Search Keywords: 8412NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.6 W
-
Maximum Airflow:27 CFM
-
Noise Level:17 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
6
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6
$32.16
10
$30.68
25
$29.76
50
$26.82
100
$25.71
250 +
$20.88
Click for Quote
Log in
to unlock special pricing