- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412NGMLV
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 26.5CFM 19dB 80 X 80 X 25.4mm
Search Keywords: 8412NGMLV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412NGMLV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.5 W
-
Maximum Airflow:26.5 CFM
-
Noise Level:19 dB
-
Special Features:VARIOFAN
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.16
5
$34.08
10
$33.56
25
$33.08
50
$29.73
100
$29.35
250 +
$23.78
Click for Quote
Log in
to unlock special pricing