- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412NGMLE
ebm-papst
8412NGMLE
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 26.5CFM 19dB 80 X 80 X 25.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 26.5CFM 19dB 80 X 80 X 25.4mm
Search Keywords: 8412NGMLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412NGMLE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.9 W
-
Maximum Airflow:26.5 CFM
-
Noise Level:19 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 8412NGMLE RoHS compliant?
Yes, 8412NGMLE is RoHS compliant.
What is the lead time for 8412NGMLE?
The standard lead time for 8412NGMLE is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
9
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$28.62
5
$27.02
9
$24.86
18
$22.39
27
$22.11
36 +
$18.38
Click for Quote
Log in
to unlock special pricing
Accessories